Honeywell SE3450-013 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 0.7us |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SE3450-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
