This metal light emitting diode features a wavelength of 880nm and a viewing angle of 90°. It operates within a temperature range of -55°C to 125°C and has a power dissipation of 150mW. The device is compliant with lead-free requirements and Reach SVHC regulations.
Honeywell SE3470003 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Power | 10.5mW |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SE3470003 to view detailed technical specifications.
No datasheet is available for this part.