Honeywell SE5455-001 technical specifications.
| Package/Case | TO-46-2 |
| Fall Time | 0.7us |
| Forward Current | 100mA |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SE5455-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
