
The Honeywell SE5455-002 is an infrared LED with a dome style lens and a wavelength of 935nm. It has a reverse breakdown voltage of 3V and a forward current rating of 100mA. The LED is packaged in a TO-46 case and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Honeywell SE5455-002 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.56mm |
| Fall Time | 0.7us |
| Forward Current | 100mA |
| Length | 5.56mm |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SE5455-002 to view detailed technical specifications.
No datasheet is available for this part.