
Infrared LED emitter featuring an 880nm wavelength and a 20° viewing angle. This single-element, through-hole mount component is housed in a TO-46 package with a 3.77mm diameter and a dome, round lens style. It operates with a 100mA forward current, a 3V reverse breakdown voltage, and offers fast switching times with a 0.6ns turn-on delay and 0.7µs fall time. The LED emitter functions across a wide temperature range from -55°C to 125°C, with a power dissipation of 150mW.
Honeywell SE5470-003 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.56mm |
| Fall Time | 0.7us |
| Forward Current | 100mA |
| Length | 5.56mm |
| Lens Style | Dome, Round |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-Off Delay Time | 0.6ns |
| Turn-On Delay Time | 0.6ns |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SE5470-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
