Honeywell SEP85063 technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SEP85063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
