
Infrared LED emitter featuring an 880nm wavelength and a 15° viewing angle. This through-hole component has a 3.05mm diameter, 1-element design with a circular, round lens style. It operates with a 50mA forward current and a maximum power dissipation of 70mW, with a reverse breakdown voltage of 3V. The LED is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Honeywell SEP8705-003 technical specifications.
| Package/Case | T |
| Depth | 3.94mm |
| Fall Time | 0.7us |
| Forward Current | 50mA |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 3.94mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SEP8705-003 to view detailed technical specifications.
No datasheet is available for this part.
