Honeywell SEP8736-002 technical specifications.
| Package/Case | Radial |
| Fall Time | 0.7us |
| Forward Current | 50mA |
| Lead Free | Contains Lead |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SEP8736-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
