
Honeywell SLP-A1 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | SL (Precision Type) |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SLP-A1 to view detailed technical specifications.
No datasheet is available for this part.