Honeywell SMD2440-021 technical specifications.
| Case Code (Imperial) | 1510 |
| Case Code (Metric) | 3825 |
| Package/Case | CSMD |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD |
| Viewing Angle | 28° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SMD2440-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
