Honeywell SME2470-001 technical specifications.
| Package/Case | CSMD |
| Fall Time | 700ns |
| Forward Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Primary Type | EMITTER |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SME2470-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
