
Honeywell SME2470-021 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 75mA |
| Height | 2.1mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SME2470-021 to view detailed technical specifications.
No datasheet is available for this part.
