Honeywell SPSG040S202U technical specifications.
| Diameter | 9.52mm |
| Life (Hours) | 25Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPSG040S202U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.