Honeywell SPTmV1000PS9B/WXX technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 5000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Port Size | 1/4 VCR |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SPTmV1000PS9B/WXX to view detailed technical specifications.
No datasheet is available for this part.