Honeywell SS141AT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Sensing Method | Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS141AT to view detailed technical specifications.
No datasheet is available for this part.