Honeywell SSCDDRN040MGSA5 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | SSC |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDDRN040MGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.