Honeywell SSCDRRN060MDAA3 technical specifications.
| Package/Case | DIP |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN060MDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.