
Honeywell SX7001D technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SX7 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX7001D to view detailed technical specifications.
No datasheet is available for this part.
