
Honeywell SZX-SLB-08 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SLB-08 to view detailed technical specifications.
No datasheet is available for this part.