Honeywell SZX-SMB-08 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SMB-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.