Honeywell T6360B1028 technical specifications.
| Color | White |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Mount | Wall, Box |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell T6360B1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
