Honeywell TSCDRRT600MDUCV technical specifications.
| Package/Case | Radial |
| Port Style | Barbed |
| Reach SVHC Compliant | No |
| Supply Current | 600uA |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCDRRT600MDUCV to view detailed technical specifications.
No datasheet is available for this part.