Honeywell TVEZQX-31-010-11-0-000-000000-000 technical specifications.
| Height | 144mm |
| Length | 200mm |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 100V |
| Number of Inputs | 3 |
| Ratings | IP54 |
| Weight | 2.4kg |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TVEZQX-31-010-11-0-000-000000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.