Honeywell UM10E20A01 technical specifications.
| Current Rating | 100mA |
| Operating Force | 0.5N |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM10E20A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.