Honeywell V15T16-CC300 technical specifications.
| Current Rating | 16A |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CC300 to view detailed technical specifications.
No datasheet is available for this part.