Honeywell V15T22-CZ300A02 technical specifications.
| Current Rating | 22A |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CZ300A02 to view detailed technical specifications.
No datasheet is available for this part.