Honeywell V5-B030CB technical specifications.
| Current Rating | 16A |
| Operating Force | 3N |
| Series | BZ |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V5-B030CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.