Honeywell Voyager 1200g technical specifications.
| Type | Hand Held Barcode |
| Input Voltage Range | 5VDC(Typ) |
| Interface Type | USB |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 0% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell Voyager 1200g to view detailed technical specifications.
No datasheet is available for this part.