Honeywell VPR5F200 technical specifications.
| Mount | Through Hole |
| Resistance | 200R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VPR5F200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.