Honeywell VX1A-01 technical specifications.
| Gender | Female |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VX1A-01 to view detailed technical specifications.
No datasheet is available for this part.