Honeywell WAN05RSP technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Mount | Connector, Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WAN05RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
