Honeywell WAN07RSP technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WAN07RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.