Honeywell WCA200RNPRSP-010 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | SMA, Plug |
| Features | WATERPROOF |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 10foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | Limitless™ WGLA |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WCA200RNPRSP-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.