Honeywell WDRR1A02B0A technical specifications.
| Frequency | 2.4GHz |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 28V |
| Series | Limitless™ |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WDRR1A02B0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.