The WDRR1A05B0A is a 28V 500mA DIN rail receiver designed for operation in the 2.4GHz frequency range. It features a low leakage current of 100uA and is approved for use in CE-compliant applications. The device is rated for use in temperatures ranging from -20°C to 85°C. It is intended for use in general optoelectronic and display applications.
Honeywell WDRR1A05B0A technical specifications.
| Approvals | CE |
| Frequency | 2.4GHz |
| Leakage Current | 100uA |
| Load Current | 10mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Supply Current | 500mA |
| Operating Supply Voltage | 28V |
| Series | Limitless™ |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WDRR1A05B0A to view detailed technical specifications.
No datasheet is available for this part.