Honeywell WOI1A00APBY technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8526925000 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell WOI1A00APBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.