The WPMM1A02B is a 2.4GHz receiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 750mA and a leakage current of 50uA. The device is designed for panel mount applications and has a maximum load current of 200mA. It meets CE and SII approvals.
Honeywell WPMM1A02B technical specifications.
| Approvals | CE, SII |
| Frequency | 2.4GHz |
| Leakage Current | 50uA |
| Load Current | 200mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 750mA |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WPMM1A02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.