Honeywell WPMM1A05B technical specifications.
| Approvals | CE, SII |
| Frequency | 2.4GHz |
| Input Current | 750mA |
| Leakage Current | 50uA |
| Load Current | 200mA |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 750mA |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Width | 53.84mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WPMM1A05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
