Hongfa HF10FH/048A-3ZDT611 technical specifications.
| Package/Case | 315 |
| Ratings | IP40 |
| Switching Capacity | 300W |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF10FH/048A-3ZDT611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.