Hongfa HF116F-1/024DA-2HTW technical specifications.
| Contact Type | 2 NO, DPST-NO |
| Height | 48mm |
| Length | 68mm |
| Mount | PCB |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF116F-1/024DA-2HTW to view detailed technical specifications.
No datasheet is available for this part.