Hongfa HF118F/012-2ZS4T technical specifications.
| Height | 12.5mm |
| Length | 28.5mm |
| Mount | PCB |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF118F/012-2ZS4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.