Hongfa HF118F/024-1H5 technical specifications.
| Mount | PCB |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF118F/024-1H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.