Hongfa HF32FA/005-HSL2 (610) technical specifications.
| Contact Type | 1 NO, SPST-NO |
| Height | 12.3mm |
| Length | 17.6mm |
| Mount | PCB |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF32FA/005-HSL2 (610) to view detailed technical specifications.
No datasheet is available for this part.