Hongfa HF32FA/012-HSL1610 technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF32FA/012-HSL1610 to view detailed technical specifications.
No datasheet is available for this part.