Hongfa HF43F/012-HS610 technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF43F/012-HS610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.