
Hongfa HF46F/024-HS610 technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF46F/024-HS610 to view detailed technical specifications.
No datasheet is available for this part.
