Hongfa HF49FA/024-1H2G610 technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 3A |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF49FA/024-1H2G610 to view detailed technical specifications.
No datasheet is available for this part.