Hongfa HF49FD/005-1H12F technical specifications.
| Contact Type | 1 NO, SPST-NO |
| Height | 12.5mm |
| Length | 20mm |
| Mount | PCB |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HF49FD/005-1H12F to view detailed technical specifications.
No datasheet is available for this part.