Hongfa HF49FD/012-1H22G 610 technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF49FD/012-1H22G 610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
