Hongfa HF92F/024D-2C21S technical specifications.
| Contact Type | 2 CO, DPDT |
| Height | 26.4mm |
| Length | 68.6mm |
| Ratings | IP67 |
| Switching Capacity | 560W |
| Width | 33.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HF92F/024D-2C21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
